Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-160
- Mfr. Part No.:
- 1619413
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.74
(exc. VAT)
£53.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.74 |
*price indicative
- RS Stock No.:
- 268-160
- Mfr. Part No.:
- 1619413
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed specifically for space constrained environments. This innovative connector boasts superior shielding and a SPEEDCON locking mechanism, ensuring fast and secure connections for reliable signal transmission. Crafted from robust materials and rated for high levels of protection, it adapts seamlessly to various applications while offering a flexible cable outlet direction. With a commendable operating temperature range, it is ideal for industrial settings, where durability and performance are paramount.
Integrates an adjustable outlet direction for versatile application use
Provides a high degree of protection for outdoor deployments
Allows for quick assembly on site minimizing downtime
Ensures consistent EMC protection for dependable signal integrity
Provides a high degree of protection for outdoor deployments
Allows for quick assembly on site minimizing downtime
Ensures consistent EMC protection for dependable signal integrity
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
