Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£14.40

(exc. VAT)

£17.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.40

*price indicative

RS Stock No.:
280-431
Mfr. Part No.:
1624024
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Device connector is engineered for front mounting applications, creating a seamless interface between components. The connector, recognised for its robust and reliable construction, is ideal for standard and SPEEDCON interlock systems.

Utilises high quality materials that enhance longevity and performance
Offers extensive compatibility with various conductor sizes to suit your needs
Promotes consistent electromagnetic compatibility for uninterrupted signal transmission

Related links