Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-964
- Mfr. Part No.:
- 1619409
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.06
(exc. VAT)
£54.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.06 |
*price indicative
- RS Stock No.:
- 281-964
- Mfr. Part No.:
- 1619409
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector specifically designed for tight spaces, offering exceptional flexibility and adaptability for various applications. Boasting a high degree of protection and robust construction, this connector facilitates reliable signal transmission in demanding environments. Ideal for on-site assembly, its innovative SPEEDCON fast locking system reduces connection times significantly.
Robust materials enhance durability and long term performance
Compatible with various cable diameters for versatile applications
Suitable for a wide range of ambient temperature conditions
Environmentally compliant fulfilling EU RoHS substance requirements
Compatible with various cable diameters for versatile applications
Suitable for a wide range of ambient temperature conditions
Environmentally compliant fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
