Phoenix Contact Circular Connectors, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 519-893
- Mfr. Part No.:
- 1244075
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£52.78
(exc. VAT)
£63.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.78 |
*price indicative
- RS Stock No.:
- 519-893
- Mfr. Part No.:
- 1244075
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for high performance applications, offering an angled and shielded configuration to ensure reliable communication in confined spaces. Engineered with the needs of modern industries in mind, this circular connector features a robust screw locking mechanism for optimal security and ease of use. The connector supports a flexible cable diameter range, making it versatile for various installation scenarios. With its exceptional degree of protection, this component thrives in demanding environments, ensuring that connections remain intact and operational under a variety of conditions.
Lead free construction complies with RoHS standards
Versatile for various applications due to adjustable cable outlet direction
Excellent protection against environmental influences for increased durability
Proven solder connection technology for secure and reliable signal transmission
Versatile for various applications due to adjustable cable outlet direction
Excellent protection against environmental influences for increased durability
Proven solder connection technology for secure and reliable signal transmission
Related links
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-12P1N129008 Series
