Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-140
- Mfr. Part No.:
- 1619385
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£48.60
(exc. VAT)
£58.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.60 |
*price indicative
- RS Stock No.:
- 270-140
- Mfr. Part No.:
- 1619385
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is expertly designed for applications in restricted spaces, providing a reliable and efficient connection. Constructed with a high-grade insulating body material and featuring a robust metal housing, this connector ensures durability and functionality in demanding environments.
Facilitates flexible on site assembly for convenience
Offers consistent EMC protection for reliable signal transmission
Reduces connection time streamlining installation processes
Utilises proven solder connection technology for optimal performance
Offers consistent EMC protection for reliable signal transmission
Reduces connection time streamlining installation processes
Utilises proven solder connection technology for optimal performance
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-12P1N129008 Series
