Phoenix Contact Circular Connectors, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 517-768
- Mfr. Part No.:
- 1116286
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£786.50
(exc. VAT)
£943.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £786.50 | £15.73 |
*price indicative
- RS Stock No.:
- 517-768
- Mfr. Part No.:
- 1116286
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector excels in providing secure, reliable connectivity for a wide range of applications. With its robust design and innovative features, it ensures excellent performance and durability under various conditions. The connector is tailored for seamless integration with existing systems, making it a go to choice for professionals seeking efficiency and reliability. Its screw locking mechanism offers enhanced sturdiness, while the IP67 degree of protection guarantees resistance against dust and water, paving the way for outdoor usage. Ideal for automation, industrial communication, and many other fields, this connector provides a unique combination of flexibility and strength, making it an essential component for modern connectivity solutions.
Designed for easy on site assembly to streamline installation processes
High degree of protection ensures safe operation in challenging environments
Emphasises consistent EMC protection for reliable signal transmission
Constructed with quality materials for enhanced durability and performance
Optimised for crimp connection methods to provide a strong vibration resistant assembly
Generates low maintenance costs due to its reliable design
Fulfils EU RoHS compliance for environmentally conscious applications
High degree of protection ensures safe operation in challenging environments
Emphasises consistent EMC protection for reliable signal transmission
Constructed with quality materials for enhanced durability and performance
Optimised for crimp connection methods to provide a strong vibration resistant assembly
Generates low maintenance costs due to its reliable design
Fulfils EU RoHS compliance for environmentally conscious applications
Related links
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-12P1N129008 Series
