Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-484
- Mfr. Part No.:
- 1624050
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.33
(exc. VAT)
£23.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.33 |
*price indicative
- RS Stock No.:
- 280-484
- Mfr. Part No.:
- 1624050
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers innovative solutions for complex connectivity needs, ensuring reliability and efficiency in a variety of applications. Designed for front mounting, it features a robust construction that guarantees exceptional performance even in harsh environments. With its straight, shielded design and 12 positions, this connector supports secure and efficient signal transmission. The use of high-quality materials and a sophisticated assembly process underscores the commitment to quality and customer satisfaction, making this device connector a dependable choice for professionals in the field. Ideal for standard and SPEEDCON interlocks, it promotes flexibility in deployment while maintaining strict compliance with safety and environmental directives.
Designed for standard and SPEEDCON interlocks for versatility in application
Supports a wide ambient temperature range for diverse operational settings
Constructed from materials that meet stringent flammability certifications
Features a design that allows for easy coding for error free connections
Incorporates a locking nut positioning feature for added security
Complies with EU RoHS and REACH regulations ensuring eco friendly usage
Supports a wide ambient temperature range for diverse operational settings
Constructed from materials that meet stringent flammability certifications
Features a design that allows for easy coding for error free connections
Incorporates a locking nut positioning feature for added security
Complies with EU RoHS and REACH regulations ensuring eco friendly usage
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
