Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-081
- Mfr. Part No.:
- 1624026
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.13
(exc. VAT)
£21.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.13 |
*price indicative
- RS Stock No.:
- 281-081
- Mfr. Part No.:
- 1624026
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is a sophisticated solution designed for front mounting applications. This connector ensures robust signal transmission while providing exceptional flexibility for on-site assembly. Engineered with a high degree of protection, it is ideal for demanding environments where reliability is crucial. The design incorporates consistent electromagnetic compatibility (EMC) protection, allowing for secure and interference-free operation. With its crimp connection method, this device offers outstanding resistance to vibration and temperature fluctuations, making it suitable for various industrial applications.
Incorporates a central fastening mechanism for secure installation
Compatible with SPEEDCON interlock systems for enhanced connection reliability
Constructed from high quality materials for increased longevity
It includes two coding options for precise fitting and connection
Compatible with SPEEDCON interlock systems for enhanced connection reliability
Constructed from high quality materials for increased longevity
It includes two coding options for precise fitting and connection
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
