Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 269-109
- Mfr. Part No.:
- 1624048
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.37
(exc. VAT)
£22.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.37 |
*price indicative
- RS Stock No.:
- 269-109
- Mfr. Part No.:
- 1624048
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for front mounting applications, ensuring seamless connectivity with reliability and robust performance. Engineered with meticulous attention to detail, this connector features a straight design and is shielded for enhanced electromagnetic compatibility. It offers a flexible assembly solution that adapts effortlessly to various on-site needs, catering to both standard and SPEEDCON interlock requirements.
Specifically designed for straightforward installation with central fastening
Offers durability with a flammability rating of V0 according to UL standards
Equipped with IP67 degree of protection when plugged in ensuring water and dust resistance
Manufactured from high quality materials for enhanced reliability
Offers durability with a flammability rating of V0 according to UL standards
Equipped with IP67 degree of protection when plugged in ensuring water and dust resistance
Manufactured from high quality materials for enhanced reliability
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
