Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-501
- Mfr. Part No.:
- 1619439
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.86
(exc. VAT)
£53.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.86 |
*price indicative
- RS Stock No.:
- 280-501
- Mfr. Part No.:
- 1619439
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for versatility and high performance, making it an essential component for various applications. Its angled design provides solutions for tight spaces, allowing for easy routing of cables without compromising functionality. With a robust construction, this connector ensures reliable signal transmission and enables safe field use under challenging environmental conditions.
Adaptable cable outlet direction enhances installation flexibility
High degree of protection ensures safety in the field
Facilitates seamless on site assembly for time efficiency
Delivers consistent electromagnetic compatibility for superior signal quality
SPEEDCON system allows for quick and secure connections
Vibration resistant assembly increases durability in dynamic environments
High degree of protection ensures safety in the field
Facilitates seamless on site assembly for time efficiency
Delivers consistent electromagnetic compatibility for superior signal quality
SPEEDCON system allows for quick and secure connections
Vibration resistant assembly increases durability in dynamic environments
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
