Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-873
- Mfr. Part No.:
- 1620187
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.38
(exc. VAT)
£54.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.38 |
*price indicative
- RS Stock No.:
- 280-873
- Mfr. Part No.:
- 1620187
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector offers a unique angled design ideal for confined spaces, ensuring versatility in installation. Engineered with a high degree of protection, this connector is suitable for demanding field conditions. Its robust construction guarantees reliable signal transmission while catering to various applications, thanks to adjustable cable outlet directions.
High degree of protection ensures safe operation in challenging conditions
Crimp connection guarantees durability against vibrations and temperature changes
Complies with EU RoHS standards supporting environmental sustainability
Crimp connection guarantees durability against vibrations and temperature changes
Complies with EU RoHS standards supporting environmental sustainability
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
