Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£48.69

(exc. VAT)

£58.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.69

*price indicative

RS Stock No.:
281-124
Mfr. Part No.:
1619397
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is expertly designed to cater to the needs of modern connectivity solutions. With an angled structure, this connector allows for easy installation in tight spaces, enabling more versatile application possibilities. The robust construction ensures a high degree of protection, allowing it to withstand demanding field environments. Featuring a SPEEDCON locking mechanism, it facilitates rapid and reliable connections.

Angled design enhances accessibility in restricted spaces
Adjustable cable outlet direction allows for custom installation
High degree of protection assures durability in harsh conditions
Facilitates flexible on site assembly for quick adjustments
Consistent EMC protection ensures signal integrity

Related links