Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-415
- Mfr. Part No.:
- 1624075
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£62.22
(exc. VAT)
£74.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.22 |
*price indicative
- RS Stock No.:
- 281-415
- Mfr. Part No.:
- 1624075
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed to meet the specific demands of constrained installations while maintaining high levels of performance. Engineered with a robust shielding mechanism, it ensures secure data transmission and reliable connectivity across a variety of applications. The versatile design allows for an adjustable cable outlet direction, catering to the flexible needs of on site assembly.
Maintains consistent EMC protection for signal integrity
Vibration and temperature resistant crimp connection ensures longevity
Crafted with high quality materials to withstand harsh environments
Offers a high degree of protection rated to IP67
Designed to support both standard and custom applications
Vibration and temperature resistant crimp connection ensures longevity
Crafted with high quality materials to withstand harsh environments
Offers a high degree of protection rated to IP67
Designed to support both standard and custom applications
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
