Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-080
- Mfr. Part No.:
- 1619436
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£45.87
(exc. VAT)
£55.04
(inc. VAT)
- RS Stock No.:
- 281-080
- Mfr. Part No.:
- 1619436
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for versatility and reliability in demanding environments. Designed with the needs of professional applications in mind, it features an angled design that facilitates usage in tight spaces. Its robust construction ensures safe operations even under challenging conditions, making it an ideal choice for various applications requiring precise and dependable connectivity. With its durable materials and thoughtful construction, this cable connector promises exceptional performance whether in industrial or field settings.
High degree of protection ensures safe operation in challenging environments
Constructed for flexible on site assembly to cater to varying requirements
Environmentally friendly adhering to EU RoHS requirements
Durable housing material for enhanced longevity
Reliable signal transmission thanks to exceptional EMC protection
Constructed for flexible on site assembly to cater to varying requirements
Environmentally friendly adhering to EU RoHS requirements
Durable housing material for enhanced longevity
Reliable signal transmission thanks to exceptional EMC protection
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series

