Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 270-447
- Mfr. Part No.:
- 1619545
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.63
(exc. VAT)
£23.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.63 |
*price indicative
- RS Stock No.:
- 270-447
- Mfr. Part No.:
- 1619545
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Cable Connector is designed to offer robust performance in challenging environments. With a sturdy construction featuring a socket head design and PBT insulating body, this product ensures high durability and reliability. The SPEEDCON locking mechanism enables quick and secure connections, significantly reducing installation time. Ideal for flexible on site assembly, it maintains consistent EMC protection for reliable signal transmission.
Solder connection technology supports a variety of litz wires
Robust materials contribute to increased longevity and dependability
Consistent EMC protection guarantees stable signal transmission
Designed for standard applications with a focus on reliability
Optimal ambient temperature range ensures versatile application
Robust materials contribute to increased longevity and dependability
Consistent EMC protection guarantees stable signal transmission
Designed for standard applications with a focus on reliability
Optimal ambient temperature range ensures versatile application
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
