Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£17.17

(exc. VAT)

£20.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.17

*price indicative

RS Stock No.:
281-449
Mfr. Part No.:
1620156
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is designed for robust and versatile connectivity in a wide range of applications. With its straight, shielded construction, this circular connector ensures reliable signal transmission, making it ideal for both standard installations and those requiring SPEEDCON interlock compatibility. Built with durable materials, including PBT for the insulating body and CuZn for the contacts, it guarantees longevity even in demanding environments. With an impressive degree of IP67 protection, this connector is perfect for outdoor and industrial applications.

Incorporates high protection ratings for outdoor and industrial use
Allows for flexible on site assembly optimizing installation time
Ensures consistent electromagnetic compatibility for secure signal transmission
Utilizes proven solder connection technology for enhanced durability
Supports a substantial number of insertion/withdrawal cycles highlighting its reliability
Fulfils stringent EU RoHS substance requirements promoting environmental safety
Equipped with an effective sealing mechanism for enhanced resistance

Related links