Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-455
- Mfr. Part No.:
- 1620190
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£48.58
(exc. VAT)
£58.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.58 |
*price indicative
- RS Stock No.:
- 281-455
- Mfr. Part No.:
- 1620190
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is expertly designed for enhanced space efficiency and offers versatile applications. Featuring superior EMC protection and robust solder connection technology, this connector guarantees reliable signal transmission in challenging environments. With its high degree of protection, users can enjoy safe and dependable use in various field situations. The adaptable cable outlet direction ensures it is perfectly suited for tight configurations, while the sturdy materials used in its construction promote durability and longevity.
Facilitates easy on site assembly for convenience
Ensures consistent transmission quality through effective EMC shielding
Proven solder connection technology accommodates various cable types
Manufactured using high quality materials for enhanced reliability
Robust locking mechanism secures connections under rigorous conditions
Ensures consistent transmission quality through effective EMC shielding
Proven solder connection technology accommodates various cable types
Manufactured using high quality materials for enhanced reliability
Robust locking mechanism secures connections under rigorous conditions
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
