Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-309
- Mfr. Part No.:
- 1624032
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.40
(exc. VAT)
£17.28
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £14.40 |
*price indicative
- RS Stock No.:
- 269-309
- Mfr. Part No.:
- 1624032
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed to facilitate reliable connections in front mounting applications. Engineered with a robust PA 6.6 insulating body, this connector ensures the integrity of your electrical system under demanding conditions. Its straight and shielded design promises optimal EMC protection, while the M23 thread type accommodates versatile mounting options. With an impressive number of positions, this connector is perfect for both standard and SPEEDCON interlock systems, making it ideal for various industrial setups. This product stands out with its meticulous engineering, ensuring a vibration- and temperature-resistant assembly thanks to its crimp connection technology.
Includes a locking nut for secure positioning and stability
Facilitates quick crimp contact orders with specific diameter options
Ensures durability with materials suited for harsh environments
Meets stringent safety and environmental standards including EU RoHS compliance
Facilitates quick crimp contact orders with specific diameter options
Ensures durability with materials suited for harsh environments
Meets stringent safety and environmental standards including EU RoHS compliance
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
