Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£12.07

(exc. VAT)

£14.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.07

*price indicative

RS Stock No.:
269-332
Mfr. Part No.:
1619912
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is specifically designed for front mounting applications, providing a reliable and efficient solution for signal transmission. Featuring a robust and compact design, it ensures safe usage even in challenging environments with its high degree of protection. The inclusion of a shielded construction enhances electromagnetic compatibility, allowing for uninterrupted operation. This connector seamlessly integrates into various devices, offering solder-in contacts available in differing lengths to suit specific requirements.

Versatile number of positions accommodates various connection requirements
Standard and SPEEDCON interlock systems ensure secure connections
Wider temperature range supports operation in extreme conditions

Related links