Phoenix Contact Circular Connectors, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 535-875
- Mfr. Part No.:
- 1621434
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£12.13
(exc. VAT)
£14.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.13 |
| 10 + | £11.16 |
*price indicative
- RS Stock No.:
- 535-875
- Mfr. Part No.:
- 1621434
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Cable Connector is engineered to deliver reliability and efficiency in demanding environments. Designed with a straight, shielded format, it ensures safe and robust connections for various applications including automation and industrial equipment. With multiple positions and a screw locking mechanism, this connector provides secure and stable connectivity. Its an ideal choice for anyone seeking components that can withstand extreme conditions without compromising performance.
Built to IP67 standards for durability against environmental factors
Incorporates crimp connection for reliable electrical conductivity
Manufactured from high quality materials to ensure longevity
Complies with RoHS regulations which ensuring environmental responsibility
Incorporates crimp connection for reliable electrical conductivity
Manufactured from high quality materials to ensure longevity
Complies with RoHS regulations which ensuring environmental responsibility
Related links
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-12P1N129008 Series
