Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 484-099
- Mfr. Part No.:
- 1243931
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.61
(exc. VAT)
£12.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.61 |
| 10 + | £9.76 |
*price indicative
- RS Stock No.:
- 484-099
- Mfr. Part No.:
- 1243931
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is designed for flexibility and ease of use in various applications. Built for durability, it incorporates a robust structure that enables reliable signal transmission under challenging environmental conditions. With an innovative solder connection technique, this connector ensures a secure and stable output, catering to diverse industrial requirements. Its straightforward design supports quick installations, making it ideal for both professionals and enthusiasts alike.
Offers a high degree of protection making it suitable for outdoor use
Compatible with standard and SPEEDCON interlock locking mechanisms
Built with a lead free construction to meet RoHS II compliance
Temperature resistant functional within a wide operational range
Facilitates effective EMC protection for reliable signal transmission
Compatible with standard and SPEEDCON interlock locking mechanisms
Built with a lead free construction to meet RoHS II compliance
Temperature resistant functional within a wide operational range
Facilitates effective EMC protection for reliable signal transmission
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
