Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-355
- Mfr. Part No.:
- 1624022
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.50
(exc. VAT)
£17.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.50 |
*price indicative
- RS Stock No.:
- 270-355
- Mfr. Part No.:
- 1624022
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is designed for front mounting applications, ensuring a seamless connection experience in various environments. With its robust construction and innovative features, this connector supports reliable data transmission and easy assembly on-site.
A locking nut for secure positioning enhancing application safety
Achieves an IP67 rating making it suitable for harsh environmental conditions
Built with premium materials that meet flammability ratings for added safety
Supports a wide range of ambient temperature conditions for versatile applications
Achieves an IP67 rating making it suitable for harsh environmental conditions
Built with premium materials that meet flammability ratings for added safety
Supports a wide range of ambient temperature conditions for versatile applications
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
