Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£44.92

(exc. VAT)

£53.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.92

*price indicative

RS Stock No.:
280-503
Mfr. Part No.:
1619447
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Angled Cable Connector is designed to facilitate flexible and efficient connectivity in compact spaces. Boasting high EMC protection and a robust construction, it ensures reliable signal transmission even in challenging environments. Its unique SPEEDCON locking mechanism not only accelerates connection times but also enhances durability, making it ideal for a variety of applications. The connector supports a broad cable diameter range, offering adaptability for different installation scenarios.

Constructed for superior vibration and temperature resistance
Offers consistent signal integrity through enhanced EMC protection
Adaptable cable outlet direction caters to diverse application needs
Manufactured from high quality materials for long lasting performance
Meets stringent environmental compliance standards
Lightweight yet sturdy construction enhances usability

Related links