binder Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, 623 Series
- RS Stock No.:
- 285-7123
- Distrelec Article No.:
- 144-03-167
- Mfr. Part No.:
- 99 4649 00 06
- Brand:
- binder
Subtotal (1 unit)*
£23.84
(exc. VAT)
£28.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 01 December 2025
- Plus 29 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.84 |
*price indicative
- RS Stock No.:
- 285-7123
- Distrelec Article No.:
- 144-03-167
- Mfr. Part No.:
- 99 4649 00 06
- Brand:
- binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 623 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 623 | ||
- COO (Country of Origin):
- DE
The circular connector is an M23 plug with a straight configuration, featuring 6 poles and solder terminals. It is designed for cable mounting.
IP rating IP67
Shell material Brass
Body orientation Straight
Current rating 20 A
Shell material Brass
Body orientation Straight
Current rating 20 A
Related links
- binder Socket Cable Mount Socket IP67, 623 Series
- binder Connector Panel Mount Plug IP67, 623 Series
- binder Circular Connector Cable Mount Socket IP67, 440 Series
- binder Socket Cable Mount Socket IP67, 623 Series
- Binder Circular Connector Cable Mount Socket IP40, 678 Series
- Binder Circular Connector Cable Mount Socket IP67, 440 Series
- binder Circular Connector Panel Mount Socket IP40, 678 Series
- Binder Circular Connector Cable Mount Plug IP40, 678 Series
