binder Socket, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, 623 Series
- RS Stock No.:
- 285-7121
- Distrelec Article No.:
- 144-03-164
- Mfr. Part No.:
- 99 4622 00 12
- Brand:
- binder
Subtotal (1 unit)*
£23.02
(exc. VAT)
£27.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.02 |
*price indicative
- RS Stock No.:
- 285-7121
- Distrelec Article No.:
- 144-03-164
- Mfr. Part No.:
- 99 4622 00 12
- Brand:
- binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 623 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 623 | ||
- COO (Country of Origin):
- DE
The circular connector is an M23 socket with a straight configuration, featuring 12 poles and solder terminals. It is designed for cable mounting.
Simple assembly
Shield sleeves can be ordered separately
Gold-plated contacts
Shield sleeves can be ordered separately
Gold-plated contacts
Related links
- binder Socket Cable Mount Socket IP67, 623 Series
- binder Connector Panel Mount Plug IP67, 623 Series
- binder Connector Cable Mount Plug IP67, 623 Series
- binder Circular Connector Panel Mount Socket IP67, 720 Series
- binder Circular Connector Panel Mount Socket IP67, 720 Series
- binder Circular Connector Cable Mount Socket IP67, 713 Series
- binder Industrial Circular Connectors Cable Mount Plug IP67
- binder Circular Connector Panel Mount Socket IP67, 723 Series
