binder Connector, 12 Contacts, Panel Mount, M23 Connector, Plug, Male, IP67, 623 Series

Subtotal (1 unit)*

£24.29

(exc. VAT)

£29.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.29

*price indicative

RS Stock No.:
285-7120
Distrelec Article No.:
144-03-198
Mfr. Part No.:
99 4607 00 12
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

12

Mounting Type

Panel Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

623

COO (Country of Origin):
DE
The circular connector is an M23 plug with a straight configuration, featuring 12 poles and solder terminals. It is designed for panel mounting.

Contact gender Plug
Contact termination type Solder
IP rating IP67
Shell material Die-cast zinc alloy
Body orientation Straight
Current rating 8 A

Related links