Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
- 556-820
- Mfr. Part No.:
- 1613966
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£1,843.00
(exc. VAT)
£2,211.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,843.00 | £92.15 |
*price indicative
- RS Stock No.:
- 556-820
- Mfr. Part No.:
- 1613966
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M23 | |
| Current | 8A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | RF | |
| Voltage | 48 V ac, 74 V dc | |
| Coding | N | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Metal | |
| Standards/Approvals | cUL Recognised, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M23 | ||
Current 8A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series RF | ||
Voltage 48 V ac, 74 V dc | ||
Coding N | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 125°C | ||
Housing Material Metal | ||
Standards/Approvals cUL Recognised, UL Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector designed for seamless integration in demanding industrial applications. Featuring a robust screw locking mechanism and an M23 design, it ensures reliable connections with a degree of protection rated at IP67. This connector is tailored to accommodate a variety of cables within a diameter range of 5 mm to 13.2 mm, making it versatile for different setups. The RF series emphasises user safety and efficiency, with features that support both crimp connection and shielded designs, catering to feedback and signal applications.
Offers a crimp connection method that ensures secure and stable electrical connectivity
Compatible with a range of external cable diameters providing flexibility in application
Equipped with a screw locking mechanism to prevent accidental disconnection
Achieves high performance with a maximum current rating of 8 A suitable for various industrial needs
Operates effectively across a wide temperature range catering to diverse operational conditions
Complies with EU RoHS standards which ensuring responsible environmental practices
Related links
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Connector Front Mount Plug IP67, RF-12P2N8AWV00 Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
