Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
- 270-453
- Mfr. Part No.:
- 1607814
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.95
(exc. VAT)
£15.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.95 |
*price indicative
- RS Stock No.:
- 270-453
- Mfr. Part No.:
- 1607814
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting applications, offering practicality and versatility in various industrial settings. With its innovative angled rotatable design, users can achieve optimal cable outlet direction with ease, accommodating on-site assembly without compromising connection integrity. This connector is engineered to meet stringent environmental standards, ensuring reliable performance even in challenging conditions. Its sturdy construction and robust materials reflect durability, making it ideal for signal applications.
Robust construction allows for dependable use in industrial applications
Vibration and temperature resistant assembly delivers longevity
Effortless front mounting simplifies installation processes
Vibration and temperature resistant assembly delivers longevity
Effortless front mounting simplifies installation processes
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector M23 Connector Male RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
