Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
- 483-189
- Mfr. Part No.:
- 1607814
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-189
- Mfr. Part No.:
- 1607814
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting offers an exceptional solution for diverse industrial applications, designed with an innovative angled and rotatable feature for enhanced flexibility. Built with robust materials, it ensures lasting durability even in challenging environments. Its screw locking mechanism provides a secure connection while facilitating easy assembly on site. With 12 positions and a shielded design, it guarantees reliable signal integrity. This connector integrates seamlessly into various setups, making it ideal for automation, machinery, and control cabinet applications.
Standardised EMC protection delivers consistent performance against electromagnetic interference
Crimp connection method enhances resistance to vibration and temperature variations
Adheres to rigorous environmental standards making it suitable for global use
Designed to meet various classification standards for compatibility across applications
Crimp connection method enhances resistance to vibration and temperature variations
Adheres to rigorous environmental standards making it suitable for global use
Designed to meet various classification standards for compatibility across applications
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector M23 Connector Male RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
