Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
- 557-074
- Mfr. Part No.:
- 1607857
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£185.00
(exc. VAT)
£222.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.00 | £9.25 |
*price indicative
- RS Stock No.:
- 557-074
- Mfr. Part No.:
- 1607857
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is engineered for front mounting applications, combining robust design with exceptional performance. This connector features a screw locking mechanism and an M23 thread type, ensuring reliable connectivity in demanding industrial environments. With a high shielded design, it effectively protects against electromagnetic interference, making it ideal for critical applications. The product supports a significant number of positions and employs a crimp connection method, reflecting its adaptability and versatility across various uses. Its durable construction is complemented by a high degree of protection rated at IP67, allowing for reliable operation even in challenging conditions.
Achieves high environmental protection suitable for outdoor and harsh settings
Optimised for flexible assembly on site enhancing operational versatility
Supports a variety of industrial applications which ensuring widespread compatibility
Manufactured from high quality materials enhancing durability and longevity
Accommodates various mounting types providing adaptability for specific needs
Optimised for flexible assembly on site enhancing operational versatility
Supports a variety of industrial applications which ensuring widespread compatibility
Manufactured from high quality materials enhancing durability and longevity
Accommodates various mounting types providing adaptability for specific needs
Related links
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector M23 Connector Male RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
