Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
- 556-002
- Mfr. Part No.:
- 1607337
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£12.93
(exc. VAT)
£15.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.93 |
| 10 + | £11.90 |
*price indicative
- RS Stock No.:
- 556-002
- Mfr. Part No.:
- 1607337
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a robust solution for seamless connectivity in various applications. Designed with an angled rotatable configuration, it features a reliable screw locking mechanism, ensuring secure connections that withstand operational stresses. With a focus on versatile use, it boasts a compact form factor without compromising on performance. The advanced design incorporates a shielded structure to minimise interference, making it ideal for signal applications within diverse industrial environments.
Crimp connection method enhances reliability and ease of use
Screw locking mechanism ensures security in high movement applications
Flange dimensions provide compatibility with various mounting requirements
Certified for safety with cUL and UL recognitions
IP67 rating guarantees protection against dust and water ingress
Constructed from durable materials for longevity in challenging environments
Designed for operations at altitudes up to 2000 m
Screw locking mechanism ensures security in high movement applications
Flange dimensions provide compatibility with various mounting requirements
Certified for safety with cUL and UL recognitions
IP67 rating guarantees protection against dust and water ingress
Constructed from durable materials for longevity in challenging environments
Designed for operations at altitudes up to 2000 m
Related links
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector M23 Connector Male RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
