Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
- 557-075
- Mfr. Part No.:
- 1613766
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£200.20
(exc. VAT)
£240.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £200.20 | £10.01 |
*price indicative
- RS Stock No.:
- 557-075
- Mfr. Part No.:
- 1613766
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is designed for front mounting applications, featuring a robust screw locking mechanism and an M23 design. It accommodates 16 positions for pin connections and is suitable for a variety of signal applications. The connector ensures reliable performance with its shielded design, making it an excellent choice for industrial environments where strong electromagnetic compatibility is essential. Its crimp connection method provides a secure and vibration resistant assembly, enhancing operational longevity. Built to withstand harsh conditions, this part maintains its functionality across a wide temperature range and high ambient pressures, promising reliability even in the most challenging environments.
Offers a secure screw locking mechanism for enhanced connection stability
Designed to withstand environmental challenges with an IP67 degree of protection
Utilises high quality materials ensuring resistance against extreme temperatures
Compatible with crimping connections to provide a robust electrical interface
Complies with RoHS regulations affirming commitment to environmental standards
Designed to withstand environmental challenges with an IP67 degree of protection
Utilises high quality materials ensuring resistance against extreme temperatures
Compatible with crimping connections to provide a robust electrical interface
Complies with RoHS regulations affirming commitment to environmental standards
Related links
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector M23 Connector Male RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Connector Cable Mount Plug IP67, RF Series
