Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 488-468
- Mfr. Part No.:
- 1613519
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-468
- Mfr. Part No.:
- 1613519
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for robust performance in demanding industrial environments. Featuring a straight long design and a screw locking mechanism, it ensures secure connections under various conditions. This product is part of the SM series, renowned for its exceptional versatility and reliability. With a degree of protection rated at IP67, it is engineered to withstand moisture and dust ingress, making it ideal for outdoor applications. The connector accommodates a cable diameter range of 14 mm to 20.5 mm and supports multiple positions for versatile connectivity. Its crimp connection method provides a secure and vibration resistant assembly, ensuring enduring performance.
Designed for use in outdoor applications
Vibration resistant assembly for reliable operation
Supports multiple positions for versatile connections
Constructed from high quality materials for durability
Suitable for various industrial applications
Vibration resistant assembly for reliable operation
Supports multiple positions for versatile connections
Constructed from high quality materials for durability
Suitable for various industrial applications
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
