Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 269-364
- Mfr. Part No.:
- 1613519
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£68.38
(exc. VAT)
£82.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.38 |
*price indicative
- RS Stock No.:
- 269-364
- Mfr. Part No.:
- 1613519
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for reliable power and signal connections in demanding industrial environments. With its robust straight long design and screw locking mechanism, it ensures a secure fit for various cable diameters. Crafted to meet rigorous standards, this connector offers top level EMC protection and is shielded to safeguard against electromagnetic interference.
Versatile compatibility with various cable diameters
Molded designs available for convenient preassembled solutions
Incorporates environmental protections tailored for outdoor applications
Designed for use by qualified personnel to ensure safety and compliance
Enables secure connections for both power and signal applications
Lightweight yet durable construction optimizes installation ease
Molded designs available for convenient preassembled solutions
Incorporates environmental protections tailored for outdoor applications
Designed for use by qualified personnel to ensure safety and compliance
Enables secure connections for both power and signal applications
Lightweight yet durable construction optimizes installation ease
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
