Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 519-038
- Mfr. Part No.:
- 1613518
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-038
- Mfr. Part No.:
- 1613518
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is specifically designed for power applications, ensuring a robust and secure connection in demanding environments. With its straight long design and M40 screw locking mechanism, it provides excellent protection against dust and water ingress, rated at IP67. The connector features a durable housing, made from metal and advanced materials, ensuring longevity and resistance to harsh conditions. Its versatility allows for a wide cable diameter range, accommodating various cable sizes seamlessly. Whether for industrial automation, outdoor installations, or control cabinet applications, this connector is engineered to deliver superior performance and reliability across diverse applications.
Excellent protection against environmental influences with IP67 rating
Wide cable diameter range offers flexibility for different installations
Suitable for use by electrically qualified personnel adhering to safety standards
Compatible with crimp connections for easy assembly and custom configurations
High performance electrical properties ensure efficient power transmission
Lightweight design promotes ease of handling during installation
Wide cable diameter range offers flexibility for different installations
Suitable for use by electrically qualified personnel adhering to safety standards
Compatible with crimp connections for easy assembly and custom configurations
High performance electrical properties ensure efficient power transmission
Lightweight design promotes ease of handling during installation
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
