Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 268-207
- Mfr. Part No.:
- 1613518
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£82.09
(exc. VAT)
£98.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.09 |
*price indicative
- RS Stock No.:
- 268-207
- Mfr. Part No.:
- 1613518
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed for a rugged industrial environment, seamlessly combines durability with superior functionality. Featuring a robust screw locking mechanism and a streamlined design, it ensures a secure and reliable connection. With its versatile M40 threading and compatibility with diverse cable diameters, this connector is engineered for ease of use and adaptability across numerous applications. It delivers exceptional performance under challenging conditions, boasting a degree of protection rated at IP67, making it suitable for outdoor applications.
Preassembled molded designs streamline the installation process
Robust materials withstand harsh environmental conditions
Connector complies with strict safety standards for peace of mind
Rated for high current capacities catering to demanding applications
Integrated safety prevent misuse safeguarding users
Optimized thermal performance maintains connector integrity
Customizable options available for tailored applications
Robust materials withstand harsh environmental conditions
Connector complies with strict safety standards for peace of mind
Rated for high current capacities catering to demanding applications
Integrated safety prevent misuse safeguarding users
Optimized thermal performance maintains connector integrity
Customizable options available for tailored applications
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
