Molex Industrial Circular Connectors, 4 Contacts, Cable Mount, Plug, Male, IP67, 130017 Series
- RS Stock No.:
- 503-426
- Mfr. Part No.:
- 1300170058
- Brand:
- Molex
Subtotal (1 pack of 6 units)*
£181.37
(exc. VAT)
£217.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.37 | £30.228 |
*price indicative
- RS Stock No.:
- 503-426
- Mfr. Part No.:
- 1300170058
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 130017 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 130017 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Mini-Change Field Attachable, Male Connector is designed for robust performance in industrial applications. With its durable construction and IP67 rating, this connector can withstand harsh environments while ensuring a reliable electrical connection. Suitable for a range of cable diameters, it features an external threading mechanism that simplifies installation and enhances stability. The versatile connector accommodates a variety of wire sizes and is perfect for situations demanding efficient power delivery and data integrity. Ideal for circular industrial applications, this connector combines practical engineering with user-friendly design, ensuring seamless integration into existing systems.
IP67 rating ensures protection against dust and water ingress
External threading for easy and secure installation
Constructed with a nylon connector body for enhanced durability
Brass contact materials provide excellent conductivity
Straight orientation simplifies connections in tight spaces
Compatible with both 15 to 24 AWG wire sizes for versatility
Designed for a wide operational temperature range for adaptability
Listed under cULus for compliance with safety standards
Gold plating on mating surfaces enhances connection reliability
Lightweight design optimises performance without adding bulk
External threading for easy and secure installation
Constructed with a nylon connector body for enhanced durability
Brass contact materials provide excellent conductivity
Straight orientation simplifies connections in tight spaces
Compatible with both 15 to 24 AWG wire sizes for versatility
Designed for a wide operational temperature range for adaptability
Listed under cULus for compliance with safety standards
Gold plating on mating surfaces enhances connection reliability
Lightweight design optimises performance without adding bulk
Related links
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130017 Series
- Molex Industrial Circular Connectors Panel Mount Plug IP67, 120090 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120071 Series
- Molex Industrial Circular Connectors Cable Mount Male and Female Contacts 130060
- Molex Industrial Circular Connectors Cable Mount Male 130039 Series
