Molex Industrial Circular Connectors, 4 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP67, 120071 Series
- RS Stock No.:
- 471-787
- Mfr. Part No.:
- 1200710039
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£190.56
(exc. VAT)
£228.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.56 | £9.528 |
*price indicative
- RS Stock No.:
- 471-787
- Mfr. Part No.:
- 1200710039
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 120071 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Mounting Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 120071 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-Change (M12) connector is engineered for robust performance, ensuring a secure connection within demanding industrial environments. It features a single keyway design paired with a PG9 cable fitting, facilitating an efficient and straightforward installation process. This versatile connector excels in applications that require reliability and durability, capable of handling a range of cable diameters while maintaining high standards of ingress protection, rated at IP67. Its gendered male design, combined with a 4-pole configuration, makes it an ideal choice for various circular industrial connectivity needs. With a temperature range supporting operation from -25°C to +90°C, this connector is tailored for diverse environmental conditions, ensuring seamless operation without compromise.
Featuring a sturdy external thread coupling type for secure connections
Designed to accommodate cable sizes ranging from 4.10mm to 8.10mm
Constructed from materials that ensure longevity and reliability in harsh conditions
Electric performance includes a maximum current rating of 4.0A per contact
Certification through cCSAus guarantees adherence to safety standards
No diagnostics or LEDs simplify installation and reduce potential failure points
Straight orientation enhances compatibility with various setup configurations
Low weight at 28g makes it an economical choice for bulk installations
Ideal for applications requiring stringent compliance to environmental regulations
Designed to accommodate cable sizes ranging from 4.10mm to 8.10mm
Constructed from materials that ensure longevity and reliability in harsh conditions
Electric performance includes a maximum current rating of 4.0A per contact
Certification through cCSAus guarantees adherence to safety standards
No diagnostics or LEDs simplify installation and reduce potential failure points
Straight orientation enhances compatibility with various setup configurations
Low weight at 28g makes it an economical choice for bulk installations
Ideal for applications requiring stringent compliance to environmental regulations
Related links
- Molex Industrial Circular Connectors Screw Socket IP67, 120071 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120031 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120090 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120099 Series
