Molex Industrial Circular Connectors, 3 Contacts, Threaded Mount, M8 Connector, Socket, Female, IP67, 120091 Series
- RS Stock No.:
- 471-559
- Mfr. Part No.:
- 1200910003
- Brand:
- Molex
Subtotal (1 pack of 12 units)*
£165.49
(exc. VAT)
£198.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.49 | £13.791 |
*price indicative
- RS Stock No.:
- 471-559
- Mfr. Part No.:
- 1200910003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 120091 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Mounting Type Threaded Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 120091 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Nano-Change (M8) attachable connectors are engineered for reliable performance in demanding applications, making them an indispensable choice for industry professionals. Designed with a 90° angle for optimal space utilization, these connectors ensure easy installation and efficient connectivity. Featuring robust materials such as nylon for the connector body and nickel-plated brass for the coupling nut, the product guarantees durability and longevity even in challenging environments. With an IP67 rating, users can trust this connector to withstand dust and water ingress, securing consistent performance in various settings. This product does not just offer electrical efficiency but also addresses compatibility with multiple industry standards to meet diverse operational needs.
Designed for easy installation in tight spaces
Durable materials ensure long-lasting functionality
IP67-rated to provide superior protection against dust and water
Voltage compatibility with both AC and DC systems
Flexible cable diameter accommodates a range of wire types
Female gender configuration maximizes connectivity options
Suitable for a variety of circular industrial connector applications
Durable materials ensure long-lasting functionality
IP67-rated to provide superior protection against dust and water
Voltage compatibility with both AC and DC systems
Flexible cable diameter accommodates a range of wire types
Female gender configuration maximizes connectivity options
Suitable for a variety of circular industrial connector applications
Related links
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- TE Connectivity Industrial Circular Connectors Threaded Mount Socket IP67, 120091
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120090 Series
- Molex Circular Connector Cable Mount Socket IP67, Nano-Change Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
