Molex Industrial Circular Connectors, 4 Contacts, Threaded Mount, M8 Connector, Socket, Female, IP67, 120091 Series
- RS Stock No.:
- 474-031
- Mfr. Part No.:
- 1200910026
- Brand:
- Molex
Subtotal (1 pack of 12 units)*
£175.88
(exc. VAT)
£211.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.88 | £14.657 |
*price indicative
- RS Stock No.:
- 474-031
- Mfr. Part No.:
- 1200910026
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 120091 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Mounting Type Threaded Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 120091 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Nano-change (M8) field attachable connector is engineered to deliver robust performance in demanding environments. With its innovative design, this unshielded, female connector is perfect for applications requiring reliable connectivity. The connector features a straight orientation and is suitable for cable diameters ranging from 3.50mm to 5.00mm, ensuring versatility across various installations. It is constructed to withstand harsh conditions, boasting an IP67 rating for excellent water and dust resistance. This connector supports a wide operational temperature range, ensuring reliable functionality from -40°C to +85°C, making it ideal for diverse industrial applications. With a focus on compliance, it meets several industry standards, ensuring peace of mind for users seeking high-quality connections.
IP67 rating ensures protection against dust and moisture
Internal thread coupling type allows for secure attachment
Constructed with high quality PA for durability
Brass contacts provide superior conductivity
Nickel plated coupling nut enhances resistance to corrosion
Gold plating on mates ensures reliable long term performance
Designed for easy pairing with compatible male connectors
Lightweight construction facilitates easy installation
Internal thread coupling type allows for secure attachment
Constructed with high quality PA for durability
Brass contacts provide superior conductivity
Nickel plated coupling nut enhances resistance to corrosion
Gold plating on mates ensures reliable long term performance
Designed for easy pairing with compatible male connectors
Lightweight construction facilitates easy installation
Related links
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- TE Connectivity Industrial Circular Connectors Threaded Mount Socket IP67, 120091
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120031 Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120071 Series
