Molex Industrial Circular Connector, 4 Contacts, PCB, M8 Connector, Socket, Female, IP67, 120031 Series
- RS Stock No.:
- 480-523
- Distrelec Article No.:
- 304-60-814
- Mfr. Part No.:
- 1200310118
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£211.36
(exc. VAT)
£253.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £211.36 | £10.568 |
*price indicative
- RS Stock No.:
- 480-523
- Distrelec Article No.:
- 304-60-814
- Mfr. Part No.:
- 1200310118
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | PCB | |
| Current | 4A | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | 120031 | |
| Voltage | 60V ac, 75V ac | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Brass | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | D (2023) 3788-DC (14 Jun 2023), EU 2015/863, IEC 61249-2-21, NEMA 6 | |
| Pole Format | 4 | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 4 | ||
Mount Type PCB | ||
Current 4A | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series 120031 | ||
Voltage 60V ac, 75V ac | ||
Minimum Operating Temperature -25°C | ||
Housing Material Brass | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals D (2023) 3788-DC (14 Jun 2023), EU 2015/863, IEC 61249-2-21, NEMA 6 | ||
Pole Format 4 | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) receptacle combines Compact design with robust functionality, making it an exceptional choice for various industrial applications. Engineered for PCB mounting, this receptacle offers a straight orientation, ensuring easy installation and reliable connectivity. Its internal thread coupling type enhances stability and ensures a secure fit in diverse environments. Featuring an impressive IP67 rating, this product guarantees excellent resistance against dust and moisture, providing peace of mind in challenging settings. With a maximum voltage capacity of up to 75V DC, it supports a wide range of electrical configurations, making it a versatile addition to any project. The low-halogens status signifies a commitment to environmentally friendly practices, further appealing to sustainability-conscious consumers.
IP67 rating ensures TOP tier protection against dust and water
Internal thread coupling provides secure and stable connections
Straight orientation simplifies installation and maximises space efficiency
Low halogens status aligns with environmentally friendly guidelines
Robust construction from nickel plated brass enhances durability and resilience
Designed for PCB mounting enabling integration into Compact applications
Supports a wide operational temperature range for versatile use
Related links
- Molex Industrial Circular Connector Threaded Mount Plug IP67, 120031 Series
- Molex Industrial Circular Connector PCB Socket IP67, 120090 Series
- TE Connectivity Circular Connector PCB Socket IP67, M8 Series
- TE Connectivity Circular Connector PCB Plug IP67, M8 Series
- TE Connectivity Circular Connector PCB Plug IP67, T4041417051 Series
- TE Connectivity Circular Connector PCB Socket IP67, M8 Series
- Molex Industrial Circular Connector PCB Socket IP67, 120109 Series
- Molex Circular Connector Front Socket IP67, Nano-Change Series
