Molex Industrial Circular Connectors, 5 Contacts, Threaded Mount, M8 Connector, Plug, Male, IP67, 120031 Series
- RS Stock No.:
- 471-762
- Mfr. Part No.:
- 1200310027
- Brand:
- Molex
Subtotal (1 pack of 12 units)*
£157.30
(exc. VAT)
£188.76
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.30 | £13.108 |
*price indicative
- RS Stock No.:
- 471-762
- Mfr. Part No.:
- 1200310027
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 120031 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type Threaded Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 120031 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Nano-Change (M8) receptacle is ingeniously designed for those seeking robust connectivity solutions in challenging environments. Featuring a compact, five-pole configuration, this receptacle is crafted specifically for efficient and secure connections. With a male straight design and a mounting thread size of M8 x 0.5, it integrates seamlessly into diverse applications. Its IP67 rating ensures reliable performance even in demanding conditions, shielding the connection from dust and water ingress. The products enduring design, coupled with a 0.30m lead length, makes it an ideal choice for installations requiring durability and flexibility. Engineered using nickel-plated brass, it not only complements the aesthetic of modern industrial setups but also guarantees excellent electrical performance.
IP67-rated for superior protection against dust and moisture
Utilizes a male straight design for simplified installation
Constructed with nickel-plated brass for enhanced durability
Designed for optimal performance with a five-pole configuration
Compatible with UL 1569 wire/cable type for versatile applications
Temperature range supports operations from -25° to +90°C
Utilizes a male straight design for simplified installation
Constructed with nickel-plated brass for enhanced durability
Designed for optimal performance with a five-pole configuration
Compatible with UL 1569 wire/cable type for versatile applications
Temperature range supports operations from -25° to +90°C
Related links
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120031 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120099 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120090 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
