Molex Industrial Circular Connectors, 5 Contacts, Threaded Mount, M16 Connector, Socket, Female, IP67, 120099 Series
- RS Stock No.:
- 468-073
- Mfr. Part No.:
- 1200990005
- Brand:
- Molex
Subtotal (1 bag of 6 units)*
£179.59
(exc. VAT)
£215.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £179.59 | £29.932 |
*price indicative
- RS Stock No.:
- 468-073
- Mfr. Part No.:
- 1200990005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M16 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 120099 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type Threaded Mount | ||
Connector Size M16 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 120099 | ||
- COO (Country of Origin):
- GB
The TE Connectivity PROFIBUS receptacle is expertly designed to cater to the stringent demands of modern industrial connectivity. Its five poles offer reliable, high-performance connections, while the 1.0m length ensures adequate flexibility for various applications. The robust construction, built from nickel-plated brass, guarantees durability and endurance in diverse environments, allowing it to withstand challenging conditions. It features both IP67 and NEMA 6 ratings, ensuring effective protection against dust and water ingress. Ideal for dynamic industrial settings, this receptacle excels in delivering consistent performance and reliability, making it an exceptional choice for users seeking quality and compliance in their connectivity solutions.
Designed for optimal performance in harsh environments
Optimizes flexibility with a generous length of 1.0m
Ensures dependable connections with five internal poles
Manufactured from reliable nickel-plated brass for enhanced durability
IP67 and NEMA 6 ratings provide superior protection against moisture and dust
Single-ended pigtail design simplifies installation and usage
Supports effective temperature range from -20° to +80°C
Meets critical industry compliance standards for peace of mind
Optimizes flexibility with a generous length of 1.0m
Ensures dependable connections with five internal poles
Manufactured from reliable nickel-plated brass for enhanced durability
IP67 and NEMA 6 ratings provide superior protection against moisture and dust
Single-ended pigtail design simplifies installation and usage
Supports effective temperature range from -20° to +80°C
Meets critical industry compliance standards for peace of mind
Related links
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120031 Series
- Molex Industrial Circular Connectors PCB Mount Plug IP69K, 120084 Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, NMEA
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female NMEA 2000 Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male and Female
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
