Amphenol Industrial Industrial Circular Connectors, 5 Contacts, Threaded Mount, Socket, Female, IP67, NMEA 2000 Series
- RS Stock No.:
- 193-056
- Mfr. Part No.:
- HMC-05BFFT-SL8001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£6.47
(exc. VAT)
£7.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.47 |
| 10 - 24 | £5.95 |
| 25 + | £5.37 |
*price indicative
- RS Stock No.:
- 193-056
- Mfr. Part No.:
- HMC-05BFFT-SL8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Mounting Type | Threaded Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | NMEA 2000 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Mounting Type Threaded Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series NMEA 2000 | ||
- COO (Country of Origin):
- CN
The Amphenol NMEA 2000 Terminator is a metal, 4A rated connector with 05 pins and female contacts. It features a straight design with screw thread for secure attachment, ensuring reliable termination in NMEA 2000 network systems, providing stable data communication in marine and industrial applications.
IP68 protection rated
NMEA 2000 certified
NMEA 2000 certified
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female NMEA 2000 Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male NMEA 2000 Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68, NMEA
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, NMEA
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68, M
