Amphenol Industrial Industrial Circular Connector, 5 Contacts, Threaded Mount, M12 Connector, Socket, Female, IP68, M

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.11

(exc. VAT)

£9.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.11
10 - 24£7.46
25 +£6.72

*price indicative

RS Stock No.:
192-908
Mfr. Part No.:
M12D-05BFFA-SL8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

5

Product Type

Industrial Circular Connector

Mount Type

Threaded Mount

Current

4A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

M

Coding

D

Shell Size

15.3 mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol M Series Sensor Connector, M12 D Code, is a metal connector rated for 4A with 05 pins and female contacts. It features a straight design, screw thread for secure attachment, and solder termination, offering a durable and reliable connection for sensor applications in industrial environments.

IP68 protection rated

Field Installable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy