Amphenol Industrial Industrial Circular Connectors, 5 Contacts, Threaded Mount, Socket, Female, IP68, NMEA 2000 Series

Bulk discount available

Subtotal (1 unit)*

£6.34

(exc. VAT)

£7.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 01 January 2026
  • Plus 30 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.34
10 - 24£5.84
25 +£5.26

*price indicative

RS Stock No.:
193-047
Mfr. Part No.:
HMCP-05BFFT-SL8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

5

Mounting Type

Threaded Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

NMEA 2000

COO (Country of Origin):
CN
The Amphenol NMEA 2000 Terminator is a plastic, 4A rated connector with 05 pins and female contacts. It features a straight design with screw thread for secure attachment, ensuring reliable termination in NMEA 2000 network systems for stable data communication in marine and industrial applications.

IP68 protection rated
NMEA 2000 certified

Related links