Amphenol Industrial Industrial Circular Connectors, 5 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP68, NMEA

Bulk discount available

Subtotal (1 unit)*

£6.64

(exc. VAT)

£7.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 29 January 2026
  • Plus 30 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.64
10 - 24£6.12
25 +£5.51

*price indicative

RS Stock No.:
193-049
Mfr. Part No.:
HMCP-05BMMT-SL8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

5

Mounting Type

Threaded Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Series

NMEA 2000

COO (Country of Origin):
CN
The Amphenol NMEA 2000 Terminator is a plastic, 4A rated connector with 05 pins and male contacts. It features a straight design with screw thread for secure attachment, providing reliable termination in NMEA 2000 network systems for stable data communication in marine and industrial applications.

IP68 protection rated
NMEA 2000 certified

Related links