Amphenol Industrial Industrial Circular Connectors, 5 Contacts, Threaded Mount, Plug, Male, IP68, NMEA 2000 Series
- RS Stock No.:
- 193-061
- Mfr. Part No.:
- HPC-05BMMM-SL8A01
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£9.87
(exc. VAT)
£11.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 20 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.87 |
| 10 - 24 | £9.08 |
| 25 + | £8.20 |
*price indicative
- RS Stock No.:
- 193-061
- Mfr. Part No.:
- HPC-05BMMM-SL8A01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Mounting Type | Threaded Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Mounting Type Threaded Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series NMEA 2000 | ||
- COO (Country of Origin):
- CN
The Amphenol NMEA 2000 Micro connector is a plastic, 4A rated connector with 05 pins and male contacts. It features a straight design with screw thread for secure attachment and is overmolded for enhanced durability. With a length of 1000mm, it provides reliable connections in marine and industrial NMEA 2000 systems.
IP68 protection rated
NMEA 2000 certified
NMEA 2000 certified
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female NMEA 2000 Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female NMEA 2000 Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68, NMEA
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- M Series M12 A Code Metal 4A 05 pins Mal
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, NMEA
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male and Female
