Amphenol Industrial Industrial Circular Connectors, 5 Contacts, Threaded Mount, Plug and Socket, Male and Female

Bulk discount available

Subtotal (1 unit)*

£15.26

(exc. VAT)

£18.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£15.26
10 +£14.05

*price indicative

RS Stock No.:
193-052
Mfr. Part No.:
HPC-000505-0MF-CSA01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

5

Mounting Type

Threaded Mount

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

IP Rating

IP68

Series

NMEA 2000

COO (Country of Origin):
CN
The Amphenol NMEA 2000 Micro connector is a plastic, 4A rated connector with 05 pins and male contacts. It features a straight to straight design, screw thread for secure attachment, and is overmolded for enhanced durability. With a length of 1000mm, it ensures reliable connections in marine and industrial NMEA 2000 systems.

IP68 protection rated
NMEA 2000 certified

Related links