Amphenol Industrial Industrial Circular Connectors, 5 Contacts, Threaded Mount, Plug, Male, IP68, M Series Series
- RS Stock No.:
- 193-024
- Mfr. Part No.:
- SS-050505-MMM-YS001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£13.52
(exc. VAT)
£16.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.52 |
| 10 + | £12.44 |
*price indicative
- RS Stock No.:
- 193-024
- Mfr. Part No.:
- SS-050505-MMM-YS001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Mounting Type | Threaded Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Mounting Type Threaded Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol Circular Metric Connector is a versatile adapter designed to split a single M12 connection into two separate connections. It features 5 pins and provides a reliable interface for M12 connectors, allowing for the distribution of signals or power across multiple devices. This Y adaptor configuration offers flexible connectivity solutions in industrial applications, including automation, sensors, and control systems.
IP68 waterproof rated
RoHS compliant
RoHS compliant
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
- Amphenol Industrial Circular Connector Cable Mount Plug IP68, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, M Series
- Amphenol Industrial Circular Connector Cable Mount Socket IP68, M Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP68, M Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP67 M Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP65 M Series
